
TMDSFDCAFS86 | |
|---|---|
DigiKey Part Number | TMDSFDCAFS86-ND |
Manufacturer | |
Manufacturer Product Number | TMDSFDCAFS86 |
Description | EVAL BRD TMDSDSK5510 TMDSDSK6713 |
Customer Reference | |
Detailed Description | TMDSDSK5510, TMDSDSK6713 AuthenTec Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | TMDSDSK5510, TMDSDSK6713 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

