
TMDSEZS2808 | |
|---|---|
DigiKey Part Number | 296-23047-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEZS2808 |
Description | EZDSP TMS320F2808 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320F2808 eZdsp™ C2000™ C28x DSP Embedded Evaluation Board |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMS320F2808 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type DSP | Base Product Number |


