
TMDSEZD2407-0E | |
|---|---|
DigiKey Part Number | 296-22653-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEZD2407-0E |
Description | EZDSP TMS320LF2407 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320LF2407 eZdsp™ C2000™ DSP Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part TMS320LF2407 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |


