
TMDSEVML138 | |
|---|---|
DigiKey Part Number | 296-29226-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVML138 |
Description | ZOOM OMAP-L138/TMS320C6748 EVAL |
Customer Reference | |
Detailed Description | OMAP-L138, TMS320C6748 Zoom™ OMAP™ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | OMAP-L138, TMS320C6748 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,16000 € | 847,16 € |
| Unit Price without VAT: | 847,16000 € |
|---|---|
| Unit Price with VAT: | 1.008,12040 € |

