
TMDSEVM6678LE | |
|---|---|
DigiKey Part Number | 296-31072-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6678LE |
Description | TMS320C6678 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6678 C6000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TMS320C6678 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Suggested Programming Environment Code Composer Studio |
Part Status Obsolete | Base Product Number |
Type DSP |

