
TMDSEVM6670LE | |
|---|---|
DigiKey Part Number | 296-37510-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6670LE |
Description | TMS320C6670 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6670 KeyStone C66x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C66x | |
Platform | - | |
Utilized IC / Part | TMS320C6670 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

