
TMDSEVM6657LS | |
|---|---|
DigiKey Part Number | 296-TMDSEVM6657LS-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6657LS |
Description | TMS320C6657 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6657 C6000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TMS320C6657 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), Power Supply |
Packaging Box | Suggested Programming Environment Code Composer Studio |
Part Status Obsolete | Base Product Number |
Type DSP |

