
TMDSEVM6472LE | |
|---|---|
DigiKey Part Number | 296-49282-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6472LE |
Description | TMS320C6472 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6472 C6000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type DSP |
Mfr | Utilized IC / Part TMS320C6472 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |

