
TMDSEVM6467 | |
|---|---|
DigiKey Part Number | TMDSEVM6467-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6467 |
Description | DIGITAL VIDEO TMS320DM6467 EVAL |
Customer Reference | |
Detailed Description | TMS320DM6467 Digital Video DaVinci™ ARM9, C64x DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM9, C64x | |
Platform | ||
Utilized IC / Part | TMS320DM6467 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

