
TMDSEVM6457LE | |
|---|---|
DigiKey Part Number | TMDSEVM6457LE-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6457LE |
Description | TMS320C6457 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6457 C6000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TMS320C6457 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,41000 € | 595,41 € |
| Unit Price without VAT: | 595,41000 € |
|---|---|
| Unit Price with VAT: | 708,53790 € |

