
TMDSEVM642-0E | |
|---|---|
DigiKey Part Number | TMDSEVM642-0E-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM642-0E |
Description | TMS320DM642 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320DM642 C6000™, DaVinci™, VelociTI.2™ C64x DSP Embedded Evaluation Board |
Category | Core Processor C64x |
Mfr | Utilized IC / Part TMS320DM642 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |

