
TMDSEVM357 | |
|---|---|
DigiKey Part Number | TMDSEVM357-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM357 |
Description | DIGITAL VID TMS320DM357 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320DM357 Digital Video DaVinci™ ARM9 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Platform |
Series | Utilized IC / Part TMS320DM357 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type DSP | Base Product Number |

