TMS320F2808 C2000™ Renewable Energy Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSENRGYKIT

DigiKey Part Number
296-24231-ND
Manufacturer
Manufacturer Product Number
TMDSENRGYKIT
Description
EVAL BOARD FOR TMS320F2808
Customer Reference
Detailed Description
TMS320F2808 C2000™ Renewable Energy Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Renewable Energy
Embedded
Yes, DSP
Utilized IC / Part
TMS320F2808
Primary Attributes
Solar Panel or Wind Generator with 15 ~ 20V Input, 30VAC Output
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.