
TMDSDSK6416 | |
|---|---|
DigiKey Part Number | 296-15830-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK6416 |
Description | DSP STARTER KIT TMS320C6416 |
Customer Reference | |
Detailed Description | TMS320C6416 DSP Starter Kit C6000™ DSP Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part TMS320C6416 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type DSP | Base Product Number |

