
TMDSDSK33-0E | |
|---|---|
DigiKey Part Number | 296-22647-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK33-0E |
Description | TMS320VC33 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320VC33 - DSP Embedded Evaluation Board |
Category | Utilized IC / Part TMS320VC33 |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |


