
TMDSDOCKH52C1 | |
|---|---|
DigiKey Part Number | 296-36210-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDOCKH52C1 |
Description | EXPERIMENTER F28M35H52C1 EVAL BD |
Customer Reference | |
Detailed Description | F28M35H52C1 Experimenter C2000™, Concerto™ ARM® Cortex®-M3, C28x MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M3, C28x |
Mfr | Platform |
Series | Utilized IC / Part F28M35H52C1 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Base Product Number |

