
TMDSCNCD28M36 | |
|---|---|
DigiKey Part Number | 296-37509-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28M36 |
Description | CONTROLCARD F28M36 EVAL BRD |
Customer Reference | |
Detailed Description | F28M36 controlCARD C2000™, Concerto™ ARM® Cortex®-M3, C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3, C28x | |
Platform | ||
Utilized IC / Part | F28M36 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

