
TMDS570LS31HDK | |
|---|---|
DigiKey Part Number | 296-37560-ND |
Manufacturer | |
Manufacturer Product Number | TMDS570LS31HDK |
Description | TMS570LS EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-R4F |
Mfr | Utilized IC / Part TMS570LS |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,99000 € | 221,99 € |
| Unit Price without VAT: | 221,99000 € |
|---|---|
| Unit Price with VAT: | 264,16810 € |



