
TMDS461PZTR | |
|---|---|
DigiKey Part Number | 296-24114-2-ND - Tape & Reel (TR) 296-24114-1-ND - Cut Tape (CT) 296-24114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS461PZTR |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Digital Video, Video Editing Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS461PZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Digital Video, Video Editing | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21964 € | 3.219,64 € |
| 2.000 | 3,15131 € | 6.302,62 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

