
TMDS3P701016A | |
|---|---|
DigiKey Part Number | TMDS3P701016A-ND |
Manufacturer | |
Manufacturer Product Number | TMDS3P701016A |
Description | TMS320LF2407A EVAL BRD |
Customer Reference | |
Detailed Description | TMS320LF2407A C2000™ DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TMS320LF2407A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

