TMDS361PAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 602
Unit Price: 4,71000 €
Datasheet
Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS361PAG

DigiKey Part Number
296-24028-5-ND
Manufacturer
Manufacturer Product Number
TMDS361PAG
Description
IC VIDEO HDMI/DVI SWITCH 64TQFP
Customer Reference
Detailed Description
Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package
Datasheet
 Datasheet
EDA/CAD Models
TMDS361PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Switch
Applications
Video Display
Standards
HDMI 1.3a
Control Interface
GPIO, I2C, Logic
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 480 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

480In Stock
Ships from Rochester Electronics, LLC