
TMDS351PAGR | |
|---|---|
DigiKey Part Number | TMDS351PAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMDS351PAGR |
Description | IC INTERFACE SPECIALIZED 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS351PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | 3:1 Switchable DVI/HDMI Receiver | |
Interface | DVI, HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,75598 € | 4.133,97 € |
| 3.000 | 2,70171 € | 8.105,13 € |
| Unit Price without VAT: | 2,75598 € |
|---|---|
| Unit Price with VAT: | 3,27962 € |

