
TMDS341PFCRG4 | |
|---|---|
DigiKey Part Number | 2156-TMDS341PFCRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TMDS341PFCRG4 |
Description | IC 3-TO-1 DVI/HDMI SWITCH 80TQFP |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 80-TQFP |
Packaging Bulk | Supplier Device Package 80-TQFP (12x12) |
Part Status Active | Mounting Type Surface Mount |
Applications 3:1 Switchable DVI/HDMI Receiver | Base Product Number |
Interface DVI, HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 3,99453 € | 255,65 € |
| Unit Price without VAT: | 3,99453 € |
|---|---|
| Unit Price with VAT: | 4,75349 € |

