Direct

TMDS261PAGR | |
|---|---|
DigiKey Part Number | 296-23987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMDS261PAGR |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS261PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 1.3a | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |


