MFR Recommended

TMDS141RHARG4 | |
|---|---|
DigiKey Part Number | TMDS141RHARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMDS141RHARG4 |
Description | IC INTERFACE SPECIALIZED 40VQFN |
Customer Reference | |
Detailed Description | DisplayPort to TMDS Translator Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS141RHARG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 40-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 40-VQFN (6x6) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications DisplayPort to TMDS Translator | Base Product Number |
Interface HDMI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMDS141RHAR | Texas Instruments | 2.313 | 296-21873-1-ND | 4,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13951 € | 5.348,77 € |
| Unit Price without VAT: | 2,13951 € |
|---|---|
| Unit Price with VAT: | 2,54602 € |


