
TMDS1204EVM | |
|---|---|
DigiKey Part Number | 296-TMDS1204EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMDS1204EVM |
Description | EVAL BOARD FOR TMDS1204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMDS1204 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TMDS1204 |
Packaging Box | Primary Attributes 5V Supply |
Part Status Active | Secondary Attributes I2C/USB Interface(s) |
Type Interface | Contents Board(s) |
Function Re-Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,53000 € | 264,53 € |
| Unit Price without VAT: | 264,53000 € |
|---|---|
| Unit Price with VAT: | 314,79070 € |

