TMCS1133 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMCS1133 - Current Sensor Sensor Evaluation Board
TMCS1133CEVM
TMCS1133CEVM

TMCS1133CEVM

DigiKey Part Number
296-TMCS1133CEVM-ND
Manufacturer
Manufacturer Product Number
TMCS1133CEVM
Description
TMCS1133 evaluation module
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMCS1133 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TMCS1133
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,63000 €51,63 €
Manufacturers Standard Package
Unit Price without VAT:51,63000 €
Unit Price with VAT:61,43970 €