
TMCS1126AEVM | |
|---|---|
DigiKey Part Number | 296-TMCS1126AEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1126AEVM |
Description | MAGNETIC SENSOR DEVELOPMENT TOOL |
Customer Reference | |
Detailed Description | TMCS1126 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TMCS1126 |

