
TMCS1108EVM | |
|---|---|
DigiKey Part Number | 296-TMCS1108EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1108EVM |
Description | TMCS1108 ISOLATED HALL-EFFECT CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMCS1108 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TMCS1108 |
Sensor Type Current Sensor | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 € | 69,50 € |
| Unit Price without VAT: | 69,50000 € |
|---|---|
| Unit Price with VAT: | 82,70500 € |

