


TMCS1100A3QDR | |
|---|---|
DigiKey Part Number | 296-TMCS1100A3QDRTR-ND - Tape & Reel (TR) 296-TMCS1100A3QDRCT-ND - Cut Tape (CT) 296-TMCS1100A3QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A3QDR |
Description | PRECISION ISOLATED CURRENT SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A3QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mv/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.4% | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08600 € | 20,86 € |
| 25 | 1,91280 € | 47,82 € |
| 100 | 1,72210 € | 172,21 € |
| 250 | 1,63120 € | 407,80 € |
| 500 | 1,57636 € | 788,18 € |
| 1.000 | 1,53124 € | 1.531,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48360 € | 3.709,00 € |
| 5.000 | 1,45489 € | 7.274,45 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |











