
TMC57750PM | |
|---|---|
DigiKey Part Number | TMC57750PM-ND |
Manufacturer | |
Manufacturer Product Number | TMC57750PM |
Description | IC TIMER CONTROL 64-LQFP |
Customer Reference | |
Detailed Description | Timer Control IC 1 Output 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMC57750PM Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 45°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 64-LQFP |
Input Clock, Crystal | Supplier Device Package 64-LQFP (10x10) |
Number of Circuits 1 | Base Product Number |

