
TMC57253DSB | |
|---|---|
DigiKey Part Number | TMC57253DSB-ND |
Manufacturer | |
Manufacturer Product Number | TMC57253DSB |
Description | IC TRANSCEIVER 5/0 24HSOP |
Customer Reference | |
Detailed Description | 5/0 Driver 24-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 45°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-HSOP | |
Base Product Number |

