TMAG5273A1QDBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet
Hall Effect Sensor X, Y, Z Axis SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5273A1QDBVT

DigiKey Part Number
296-TMAG5273A1QDBVTTR-ND - Tape & Reel (TR)
296-TMAG5273A1QDBVTCT-ND - Cut Tape (CT)
296-TMAG5273A1QDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5273A1QDBVT
Description
SEN HALL EFFECT I2C SOT-23-6
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMAG5273A1QDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±40mT ~ ±80mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
2mA
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes