
TMAG5213AGQLPG | |
|---|---|
DigiKey Part Number | 296-TMAG5213AGQLPG-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5213AGQLPG |
Description | HIGH-BANDWIDTH (30-KHZ), HIGH-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9.3mT Trip, -9.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 28V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,21642 € | 108,21 € |
| 1.000 | 0,20715 € | 207,15 € |
| 5.000 | 0,18850 € | 942,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

