


TMAG5170DA2EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5170DA2EPWRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170DA2EPWRQ1CT-ND - Cut Tape (CT) 296-TMAG5170DA2EPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5170DA2EPWRQ1 |
Description | SEN HALL EFFECT SPI 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±75mT, ±150mT, ±300mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.5µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,29000 € | 16,45 € |
| 10 | 3,14900 € | 31,49 € |
| 25 | 2,97840 € | 74,46 € |
| 50 | 2,86220 € | 143,11 € |
| 100 | 2,75560 € | 275,56 € |
| 500 | 2,54112 € | 1.270,56 € |
| 1.000 | 2,46127 € | 2.461,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27180 € | 4.543,60 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


