8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5170A2QDGKT

DigiKey Part Number
296-TMAG5170A2QDGKTTR-ND - Tape & Reel (TR)
296-TMAG5170A2QDGKTCT-ND - Cut Tape (CT)
296-TMAG5170A2QDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5170A2QDGKT
Description
SEN HALL EFFECT SPI 8-VSSOP
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
±75mT, ±150mT, ±300mT
Voltage - Supply
2.3V ~ 5.5V
Current - Supply (Max)
245µA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
3.5MHz
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
52,15000 €10,75 €
102,05400 €20,54 €
251,93800 €48,45 €
501,85880 €92,94 €
Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
52,58000 €12,90 €
102,40400 €24,04 €
252,19080 €54,77 €
502,04160 €102,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €