TMAG5170A1QDGKT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.674
Unit Price: 8,54000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5170A1QDGKT

DigiKey Part Number
296-TMAG5170A1QDGKTTR-ND - Tape & Reel (TR)
296-TMAG5170A1QDGKTCT-ND - Cut Tape (CT)
296-TMAG5170A1QDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5170A1QDGKT
Description
HIGH-PRECISION, 3D LINEAR HALL-E
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
±25mT, ±50mT, ±100mT
Voltage - Supply
2.3V ~ 5.5V
Current - Supply (Max)
245µA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
3.5MHz
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes