
TMAG5170A1EDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5170A1EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170A1EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG5170A1EDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5170A1EDGKRQ1 |
Description | SEN HALL EFFECT SPI 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5170A1EDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±25mT, ±50mT, ±100mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 245µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,66520 € | 41,63 € |
| 100 | 1,49550 € | 149,55 € |
| 250 | 1,41456 € | 353,64 € |
| 500 | 1,36580 € | 682,90 € |
| 1.000 | 1,32565 € | 1.325,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28327 € | 3.208,17 € |
| 5.000 | 1,25772 € | 6.288,60 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |





