


TMAG5134A1CDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5134A1CDBVRTR-ND - Tape & Reel (TR) 296-TMAG5134A1CDBVRCT-ND - Cut Tape (CT) 296-TMAG5134A1CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5134A1CDBVR |
Description | LOW-TOLERANCE HIGH-SENSITIVITY I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.3mT Trip, ±0.9mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 1.3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,34320 € | 34,32 € |
| 500 | 0,30898 € | 154,49 € |
| 1.000 | 0,29627 € | 296,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27827 € | 834,81 € |
| 6.000 | 0,26813 € | 1.608,78 € |
| 9.000 | 0,26260 € | 2.363,40 € |
| 15.000 | 0,25601 € | 3.840,15 € |
| 21.000 | 0,25190 € | 5.289,90 € |
| 30.000 | 0,24772 € | 7.431,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










