


TMAG5124H1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5124H1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5124H1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5124H1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124H1CQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 16.1mT Trip, 11.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | 7.3mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19306 € | 579,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,59120 € | 14,78 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,53810 € | 53,81 € |
| 500 | 0,48736 € | 243,68 € |
| 1.000 | 0,46849 € | 468,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,45560 € | 11,39 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

