
TMAG5124D1CQDBZT | |
|---|---|
DigiKey Part Number | 296-TMAG5124D1CQDBZTTR-ND - Tape & Reel (TR) 296-TMAG5124D1CQDBZTCT-ND - Cut Tape (CT) 296-TMAG5124D1CQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124D1CQDBZT |
Description | IC HALL-EFFECT LATCH |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 16.1mT Trip, 11.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | 5mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,92400 € | 4,62 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,68310 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59864 € | 149,66 € |
| 500 | 0,57484 € | 287,42 € |
| 750 | 0,56185 € | 421,39 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

