


TMAG5124D1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5124D1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5124D1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5124D1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124D1CQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 16.1mT Trip, 11.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | 5mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62080 € | 15,52 € |
| 50 | 0,59160 € | 29,58 € |
| 100 | 0,56510 € | 56,51 € |
| 500 | 0,51172 € | 255,86 € |
| 1.000 | 0,49192 € | 491,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20271 € | 608,13 € |
| 6.000 | 0,19503 € | 1.170,18 € |
| 9.000 | 0,19083 € | 1.717,47 € |
| 15.000 | 0,18584 € | 2.787,60 € |
| 21.000 | 0,18272 € | 3.837,12 € |
| 30.000 | 0,17956 € | 5.386,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

