Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMAG5124D1CQDBZR

DigiKey Part Number
296-TMAG5124D1CQDBZRTR-ND - Tape & Reel (TR)
296-TMAG5124D1CQDBZRCT-ND - Cut Tape (CT)
296-TMAG5124D1CQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5124D1CQDBZR
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
16.1mT Trip, 11.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
17mA
Current - Output (Max)
5mA
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,69800 €3,49 €
100,66400 €6,64 €
250,62080 €15,52 €
500,59160 €29,58 €
1000,56510 €56,51 €
5000,51172 €255,86 €
1.0000,49192 €491,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20271 €608,13 €
6.0000,19503 €1.170,18 €
9.0000,19083 €1.717,47 €
15.0000,18584 €2.787,60 €
21.0000,18272 €3.837,12 €
30.0000,17956 €5.386,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €