


TMAG5124C1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5124C1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5124C1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5124C1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124C1CQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 38V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Current Source |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 11mT Trip, 6.8mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19066 € | 571,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58360 € | 14,59 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,53140 € | 53,14 € |
| 500 | 0,48130 € | 240,65 € |
| 1.000 | 0,46267 € | 462,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,44240 € | 11,06 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

