


TMAG5124B1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5124B1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5124B1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5124B1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124B1CQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | 5mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58360 € | 14,59 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,53140 € | 53,14 € |
| 500 | 0,48130 € | 240,65 € |
| 1.000 | 0,46267 € | 462,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19066 € | 571,98 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

