
TMAG5123B1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5123B1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5123B1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5123B1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123B1CQDBZR |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123B1CQDBZR Models |
Category | Test Condition -40°C ~ 125°C |
Mfr | Voltage - Supply 2.5V ~ 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.4mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±6mT Trip, ±0.3mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48200 € | 12,05 € |
| 50 | 0,45900 € | 22,95 € |
| 100 | 0,43780 € | 43,78 € |
| 500 | 0,39532 € | 197,66 € |
| 1.000 | 0,37956 € | 379,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35722 € | 1.071,66 € |
| 6.000 | 0,34464 € | 2.067,84 € |
| 9.000 | 0,33776 € | 3.039,84 € |
| 15.000 | 0,32959 € | 4.943,85 € |
| 21.000 | 0,32448 € | 6.814,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



