
TMAG5123B1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5123B1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5123B1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5123B1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123B1CQDBZR |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123B1CQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,42370 € | 42,37 € |
| 500 | 0,38262 € | 191,31 € |
| 1.000 | 0,36735 € | 367,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29387 € | 881,61 € |
| 6.000 | 0,28352 € | 1.701,12 € |
| 9.000 | 0,27787 € | 2.500,83 € |
| 15.000 | 0,27114 € | 4.067,10 € |
| 21.000 | 0,26694 € | 5.605,74 € |
| 30.000 | 0,26268 € | 7.880,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



