
TMAG5115B1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5115B1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5115B1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5115B1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5115B1CQDBZR |
Description | HIGH-SPEED HALL-EFFECT LATCH WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5115B1CQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 26V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33000 € | 8,25 € |
| 100 | 0,28770 € | 28,77 € |
| 250 | 0,26764 € | 66,91 € |
| 500 | 0,25552 € | 127,76 € |
| 1.000 | 0,24554 € | 245,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23321 € | 699,63 € |
| 6.000 | 0,22718 € | 1.363,08 € |
| 9.000 | 0,22416 € | 2.017,44 € |
| 15.000 | 0,22081 € | 3.312,15 € |
| 21.000 | 0,21886 € | 4.596,06 € |
| 30.000 | 0,21698 € | 6.509,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


