
TMAG5115A1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5115A1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5115A1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5115A1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5115A1CQDBZR |
Description | TMAG5115A1CQDBZR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.7mT Trip, -1.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 26V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37800 € | 9,45 € |
| 50 | 0,35940 € | 17,97 € |
| 100 | 0,34250 € | 34,25 € |
| 500 | 0,30856 € | 154,28 € |
| 1.000 | 0,29594 € | 295,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27805 € | 834,15 € |
| 6.000 | 0,26798 € | 1.607,88 € |
| 9.000 | 0,26248 € | 2.362,32 € |
| 15.000 | 0,25594 € | 3.839,10 € |
| 21.000 | 0,25185 € | 5.288,85 € |
| 30.000 | 0,24770 € | 7.431,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


