
TMAG5111B4AQDBVT | |
|---|---|
DigiKey Part Number | 296-TMAG5111B4AQDBVTTR-ND - Tape & Reel (TR) 296-TMAG5111B4AQDBVTCT-ND - Cut Tape (CT) 296-TMAG5111B4AQDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5111B4AQDBVT |
Description | IC HALL-EFFECT LATCH |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.3mT Trip, -5.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85640 € | 21,41 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,74410 € | 74,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65272 € | 163,18 € |
| 500 | 0,62702 € | 313,51 € |
| 750 | 0,61301 € | 459,76 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

